
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 8 Piece(s) available
Highlights & Details
MEANWELL switched-mode power supplies series MPM-45 Medical Encapsulated Single Output Power: 45W
- Output 15 V DC / 3 A
- Power 45 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 109 x 52 x 33.5 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
45 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
206 g
- Type
Pulsed
- Width
52 mm
- Height
33.5 mm
- Length
109 mm
- Type
MPM-45-15ST
- MTBF
563440 h
- PFC
No
Documents & Downloads
Datasheet
Datasheet 2250812 MEAN WELL MPM-45-15ST SMPSU 15 V DC 3 A 45 W
User & Safety Instructions
User & Safety Instructions 2250812 MEAN WELL MPM-45-15ST SMPSU 15 V DC 3 A 45 W
Warranty Terms
Warranty Terms 2250812 MEAN WELL MPM-45-15ST SMPSU 15 V DC 3 A 45 W
Description
Features
- Closed design, screw terminals
- Universal input
- Up to 50W peak power for 10 seconds
- Overload protection by switching off (Hiccup), auto recovery
- Protected against short-circuit, overload, overvoltage
- Safety standards: EN60601-1
- EMC standards: EN55011 class B.
- This text is machine translated.




