
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 1 Piece(s) available
Highlights & Details
MEANWELL switched-mode power supplies series MPM-45 Medical Encapsulated Single Output Power: 45W
- Output 48 V DC /
- Power 45.1 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 87 x 52 x 29.5 mm
- Output voltage (max.)
48 V DC
- Connection
Pins
45.1 W
- Input frequency
47-63 Hz
- Efficiency to
92 %
- Protection class
II
- No. of outputs
1 x
- Output current 1
0.94 A
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
185 g
- Type
Pulsed
- Width
52 mm
- Height
29.5 mm
- Length
87 mm
- Residual ripple
200 mVpp
- Type
MPM-45-48
Documents & Downloads
Datasheet
Datasheet 2250825 MEAN WELL MPM-45-48 AC/DC PSU (print) 48 V DC 45.1 W
User & Safety Instructions
User & Safety Instructions 2250825 MEAN WELL MPM-45-48 AC/DC PSU (print) 48 V DC 45.1 W
Warranty Terms
Warranty Terms 2250825 MEAN WELL MPM-45-48 AC/DC PSU (print) 48 V DC 45.1 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Up to 50W peak power for 10 seconds
- Overload protection by switching off (Hiccup), auto recovery
- Protected against short circuit, overload, overvoltage
- Safety standards: EN60601-1
- EMC standards: EN55011 class B.
- This text is machine translated.



