
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
4.33 A
4.33 A
80 V AC
113 V DC
(L x W x H) 109 x 52 x 33.5 mm
15 V DC
Screw terminal
65 W
1 x
closed
+80 °C
-30 °C
216 g
Pulsed
52 mm
33.5 mm
109 mm
MPM-65-15ST
563440 h
No
Datasheet 2250804 MEAN WELL MPM-65-15ST SMPSU 15 V DC 4.33 A 65 W
Warranty Terms 2250804 MEAN WELL MPM-65-15ST SMPSU 15 V DC 4.33 A 65 W