
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 2 Piece(s) available
Highlights & Details
MEANWELL switched-mode power supplies series MPM-65 Medical Encapsulated Single Output Power: 65W
- Output 48 V DC /
- Power 65.3 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 87 x 52 x 29.5 mm
- Output voltage (max.)
48 V DC
- Connection
Pins
65.3 W
- Input frequency
47-63 Hz
- Efficiency to
92 %
- Protection class
II
- No. of outputs
1 x
- Output current 1
1.36 A
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
191 g
- Type
Pulsed
- Width
52 mm
- Height
29.5 mm
- Length
87 mm
- Residual ripple
240 mVpp
- Type
MPM-65-48
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2250816 MEAN WELL MPM-65-48 AC/DC PSU (print) 48 V DC 65.3 W
User & Safety Instructions
User & Safety Instructions 2250816 MEAN WELL MPM-65-48 AC/DC PSU (print) 48 V DC 65.3 W
Warranty Terms
Warranty Terms 2250816 MEAN WELL MPM-65-48 AC/DC PSU (print) 48 V DC 65.3 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Up to 71W peak power for 10 seconds
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Safety standards: EN60601-1
- EMC standards: EN55011 class B.
- This text is machine translated.



