
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
MEANWELL switched-mode power supplies series MPM-90 Medical Encapsulated Single Output Power: 90W
- Output 24 V DC /
- Power 90 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 87 x 52 x 29.5 mm
- Output voltage (max.)
24 V DC
- Connection
Pins
90 W
- Input frequency
47-63 Hz
- Efficiency to
93 %
- Protection class
II
- No. of outputs
1 x
- Output current 1
3.75 A
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
197 g
- Type
Pulsed
- Width
52 mm
- Height
29.5 mm
- Length
87 mm
- Residual ripple
200 mVpp
- Type
MPM-90-24
Documents & Downloads
Datasheet
Datasheet 2250829 MEAN WELL MPM-90-24 AC/DC PSU (print) 24 V DC 90 W
User & Safety Instructions
User & Safety Instructions 2250829 MEAN WELL MPM-90-24 AC/DC PSU (print) 24 V DC 90 W
Warranty Terms
Warranty Terms 2250829 MEAN WELL MPM-90-24 AC/DC PSU (print) 24 V DC 90 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Up to 100W peak power for 10 seconds
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Safety standards: EN60601-1
- EMC standards: EN55011 class B.
- This text is machine translated.



