
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 4 Piece(s) available
Highlights & Details
MEANWELL switched-mode power supplies series MPM-90 Medical Encapsulated Single Output Power: 90W
- Output 48 V DC / 1.88 A
- Power 90.2 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
1.88 A
- Output current (max.) - rounded
1.88 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 109 x 52 x 33.5 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
90.2 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
219 g
- Type
Pulsed
- Width
52 mm
- Height
33.5 mm
- Length
109 mm
- Type
MPM-90-48ST
- MTBF
570500 h
- PFC
No
Documents & Downloads
Datasheet
Datasheet 2250808 MEAN WELL MPM-90-48ST SMPSU 48 V DC 1.88 A 90.2 W
User & Safety Instructions
User & Safety Instructions 2250808 MEAN WELL MPM-90-48ST SMPSU 48 V DC 1.88 A 90.2 W
Warranty Terms
Warranty Terms 2250808 MEAN WELL MPM-90-48ST SMPSU 48 V DC 1.88 A 90.2 W
Description
Features
- Closed design, screw terminals
- Universal input
- Up to 100W peak power for 10 seconds
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Safety standards: EN60601-1
- EMC standards: EN55011 class B.
- This text is machine translated.




