

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 159.00 x 97.00 x 38.00 mm
Screw terminal
102 W
1 x
12 V DC
closed
379.17 g
Regulated
Synchronised
97.00 mm
38.00 mm
159.00 mm
MSP-100-12
1 x
12 V DC
8.5 A
Certified by EU Garan
Datasheet 1293754 MEAN WELL MSP-100-12 SMPSU 102 W
User & Safety Instructions 1293754 MEAN WELL MSP-100-12 SMPSU 102 W
Information 1293754 MEAN WELL MSP-100-12 SMPSU 102 W
Warranty Terms 1293754 MEAN WELL MSP-100-12 SMPSU 102 W