
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply medical
- Output /
- Power 101.3 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Connection
Screw terminal
101.3 W
- No. of outputs
1 x
- Type
closed
- Weight
379.17 g
- PSU features
Regulated
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
MSP-100-7.5
- No. of inputs
1 x
- Output voltage
7.5 V/DC
- Output current (details)
13.5 A
Documents & Downloads
Datasheet
Datasheet 1293753 MEAN WELL MSP-100-7.5 SMPSU 101.3 W
User & Safety Instructions
User & Safety Instructions 1293753 MEAN WELL MSP-100-7.5 SMPSU 101.3 W
Information
Information 1293753 MEAN WELL MSP-100-7.5 SMPSU 101.3 W
Warranty Terms
Warranty Terms 1293753 MEAN WELL MSP-100-7.5 SMPSU 101.3 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption when using remote control · Built-in remote On/Off control · EN60601-1 compliant (MOOP level)
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power when using Remote Control
- Switching on and off of the output voltage via remote signal
- Conforms to EN 60601-1 (MOOP-level)



