

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
80 A
80 A
90 V AC
127 V DC
(L x W x H) 218 x 105 x 63.5 mm
14 V DC
Screw terminal
960 W
1 x
closed
+70 °C
-40 °C
1530 g
Pulsed
105 mm
63.5 mm
218 mm
MSP-1000-12
286300 h
11 V DC
Yes
yes
Datasheet 2113964 MEAN WELL MSP-1000-12 SMPSU 14 V DC 80 A 960 W
User & Safety Instructions 2113964 MEAN WELL MSP-1000-12 SMPSU 14 V DC 80 A 960 W
Warranty Terms 2113964 MEAN WELL MSP-1000-12 SMPSU 14 V DC 80 A 960 W