
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Only 3 Piece(s) available
Switching power supply medical
Highlights & Details
- Output /
- Power 205 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 98.00 x 38.00 mm
- Connection
Screw terminal
205 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Output voltage 2
5 V
- Type
closed
- Weight
772.22 g
- PSU features
incl. On/Off switch
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
199.00 mm
- Type
MSP-200-36
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
5.7 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293780 MEAN WELL MSP-200-36 SMPSU 205 W
User & Safety Instructions
User & Safety Instructions 1293780 MEAN WELL MSP-200-36 SMPSU 205 W
Information
Information 1293780 MEAN WELL MSP-200-36 SMPSU 205 W
Warranty Terms
Warranty Terms 1293780 MEAN WELL MSP-200-36 SMPSU 205 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption when using remote control · Built-in remote On/Off control · Built-in remote sense function · DC OK signal · Built-in auxiliary power, Stand-by 5V/0,3A · EN60601-1 compliant
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 606013



