
Number
Switching power supply medical
Highlights & Details
- Output 24 V DC /
- Power 336 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 105.00 x 41.00 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
336 W
- No. of outputs
1 x
- Output voltage 1
24 V DC
- Type
closed
- Weight
953.33 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
199.00 mm
- Type
MSP-300-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
14 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293794 MEAN WELL MSP-300-24 SMPSU 24 V DC 336 W
User & Safety Instructions
User & Safety Instructions 1293794 MEAN WELL MSP-300-24 SMPSU 24 V DC 336 W
Information
Information 1293794 MEAN WELL MSP-300-24 SMPSU 24 V DC 336 W
Warranty Terms
Warranty Terms 1293794 MEAN WELL MSP-300-24 SMPSU 24 V DC 336 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 606011



