

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
37.5 A
37.5 A
90 V AC
(L x W x H) 218.00 x 105.00 x 41.00 mm
12 V
Screw terminal
450 W
1 x
12 V
5 V
closed
1191.67 g
Regulated
Synchronised
105.00 mm
41.00 mm
218.00 mm
MSP-450-12
1 x
12 V DC
37.5 A
yes
Datasheet 1293807 MEAN WELL MSP-450-12 SMPSU 12 V 37.5 A 450 W
User & Safety Instructions 1293807 MEAN WELL MSP-450-12 SMPSU 12 V 37.5 A 450 W
Information 1293807 MEAN WELL MSP-450-12 SMPSU 12 V 37.5 A 450 W
Warranty Terms 1293807 MEAN WELL MSP-450-12 SMPSU 12 V 37.5 A 450 W