
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply medical
- Output /
- Power 456 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 41.00 mm
- Connection
Screw terminal
456 W
- No. of outputs
1 x
- Output voltage 1
5 V
- Type
closed
- Weight
1191.67 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
41.00 mm
- Length
218.00 mm
- Type
MSP-450-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
9.5 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293813 MEAN WELL MSP-450-48 SMPSU 456 W
User & Safety Instructions
User & Safety Instructions 1293813 MEAN WELL MSP-450-48 SMPSU 456 W
Information
Information 1293813 MEAN WELL MSP-450-48 SMPSU 456 W
Warranty Terms
Warranty Terms 1293813 MEAN WELL MSP-450-48 SMPSU 456 W
Description
Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption when using remote On/Off control · Built-in remote On/Off control · Built-in remote sense function · DC OK signal · Built-in auxiliary power, Stand-by 5V/0,3A · EN60601-1 compliant (MOOP level)
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power when using remote signal
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 60601-1 (MOOP Level)



