
Number
Switching power supply medical
Highlights & Details
- Output 24 V / 27 A
- Power 648 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 63.50 mm
- Output voltage (max.)
24 V
- Connection
Screw terminal
648 W
- No. of outputs
1 x
- Output voltage 1
24 V
- Output voltage 2
5 V
- Type
closed
- Weight
1575.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
63.50 mm
- Length
218.00 mm
- Type
MSP-600-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
27 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293839 MEAN WELL MSP-600-24 SMPSU 24 V 27 A 648 W
User & Safety Instructions
User & Safety Instructions 1293839 MEAN WELL MSP-600-24 SMPSU 24 V 27 A 648 W
Information
Information 1293839 MEAN WELL MSP-600-24 SMPSU 24 V 27 A 648 W
Conformity certificate
Conformity certificate 1293839 MEAN WELL MSP-600-24 SMPSU 24 V 27 A 648 W
Warranty Terms
Warranty Terms 1293839 MEAN WELL MSP-600-24 SMPSU 24 V 27 A 648 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Parallel function (3+1)
- Low idle power when using remote signal
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 60601-1 (MOOP Level)



