
Number
Switching power supply medical
Highlights & Details
- Output 48 V DC / 13 A
- Power 624 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
13 A
- Output current (max.) - rounded
13 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 218.00 x 105.00 x 63.50 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
624 W
- No. of outputs
1 x
- Output voltage 1
48 V DC
- Output voltage 2
5 V
- Type
closed
- Weight
1575.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
105.00 mm
- Height
63.50 mm
- Length
218.00 mm
- Type
MSP-600-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
13 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293831 MEAN WELL MSP-600-48 SMPSU 48 V DC 13 A 624 W
User & Safety Instructions
User & Safety Instructions 1293831 MEAN WELL MSP-600-48 SMPSU 48 V DC 13 A 624 W
Information
Information 1293831 MEAN WELL MSP-600-48 SMPSU 48 V DC 13 A 624 W
Warranty Terms
Warranty Terms 1293831 MEAN WELL MSP-600-48 SMPSU 48 V DC 13 A 624 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Parallel function (3+1)
- Low idle power when using remote signal
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage, Stand-by 5 V/0.3A
- Conforms to EN 60601-1 (MOOP Level)



