
Technical specifications
- Product type
DC/DC converter (print)
- Type
N7812-1PV
- Min. input voltage
8 V
- Input voltage (max.)
20 V
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
89 %
12 W
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 10.5 x 7.5 x 16 mm
- Height
16 mm
- Length
10.5 mm
- Width
7.5 mm
- RoHS-compliant
Yes
- Output voltage (min.)
12 V DC
- Weight
2 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900429 MEAN WELL N7812-1PV DC/DC converter (print) 1 A 12 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900429 MEAN WELL N7812-1PV DC/DC converter (print) 1 A 12 W Content 1 pc(s)
Warranty Terms
Warranty Terms 2900429 MEAN WELL N7812-1PV DC/DC converter (print) 1 A 12 W Content 1 pc(s)










