
Highlights & Details
SNT case 3206.4W 380V 8.4A can-bus
- Output 380 V / 8.4 A
- Power 3206.5 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
400 V DC
264 V AC
- Max. output current
8.4 A
- Output current (max.) - rounded
8.4 A
- Min. input voltage
127 V DC
90 V AC
- Dim
(L x W x H) 325.8 x 107 x 41 mm
- Output voltage (max.)
380 V
- Connection
Screw terminal
3206.5 W
- No. of outputs
1 x
- Type
closed
- Weight
2300 g
- Width
107 mm
- Height
41 mm
- Length
325.8 mm
- Type
NCP-3200-380CAN
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900738 MEAN WELL NCP-3200-380CAN SMPSU 380 V 8.4 A 3206.5 W
User & Safety Instructions
User & Safety Instructions 2900738 MEAN WELL NCP-3200-380CAN SMPSU 380 V 8.4 A 3206.5 W
Warranty Terms
Warranty Terms 2900738 MEAN WELL NCP-3200-380CAN SMPSU 380 V 8.4 A 3206.5 W






