
Number
Switching power supply DIN-rail
Technical specifications
- Type
switched-mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 V
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
153 W
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40 x 125.2 x 113.5 mm
- Weight
600 g
- Output voltage (max.)
12 V DC
- Manufacturer part #
NDR-120-12
- Content
1 pc(s)
- Width
125.2 mm
- Height
113.5 mm
- Length
40 mm
- Type
NDR-120-12
- Output current (details)
10 A
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371735 MEAN WELL NDR-120-12 Rail mounted PSU (DIN) 12 V DC 10 A 153 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371735 MEAN WELL NDR-120-12 Rail mounted PSU (DIN) 12 V DC 10 A 153 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1371735 MEAN WELL NDR-120-12 Rail mounted PSU (DIN) 12 V DC 10 A 153 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1371735 MEAN WELL NDR-120-12 Rail mounted PSU (DIN) 12 V DC 10 A 153 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1371735 MEAN WELL NDR-120-12 Rail mounted PSU (DIN) 12 V DC 10 A 153 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- direct assembly on DIN rail
- case, touch-guard screw terminals
- universal input
- overload protection, current limiting, auto-recovery
- protections: short circuit/over load/over voltage
- DC OK LED display




