
Number
Switching power supply DIN-rail
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
12 V DC
- Input voltage (max.)
264 V AC
- Max. output current
6.3 A
- Output current (max.) - rounded
6.3 A
75 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 102.00 x 32.00 x 125.20 mm
- Weight
510.00 g
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Manufacturer part #
NDR-75-12
- Content
1 pc(s)
- PSU features
Surge protection
- Width
32.00 mm
- Height
125.20 mm
- Length
102.00 mm
- Type
NDR-75-12
- Output current (details)
6.3 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293352 MEAN WELL NDR-75-12 Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293352 MEAN WELL NDR-75-12 Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293352 MEAN WELL NDR-75-12 Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1293352 MEAN WELL NDR-75-12 Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293352 MEAN WELL NDR-75-12 Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- DRP-480: Universal Input
- DRP-480 S: switch for 115V/230V input voltage
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit




