There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Indoors
16 A
5 V DC
9 V DC
12 V DC
15 V DC
20 V DC
16 A
Adjustable voltage output
100 W
(L x W x H) 62.0 x 30.0 x 85.5 mm
Quick-release adapter
1 x
264 V AC
90 V AC
Level VI
338.0 g
30.0 mm
85.5 mm
62.0 mm
NGE100
336400 h
70 °C
-20 °C
Certified by EU Garan
Datasheet 3164218 MEAN WELL NGE100 Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 16 A 100 W Adjustable voltage outpu
Datasheet 3164218 MEAN WELL NGE100 Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 16 A 100 W Adjustable voltage outpu
User & Safety Instructions 3164218 MEAN WELL NGE100 Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 16 A 100 W Adjustable voltage outpu
Warranty Terms 3164218 MEAN WELL NGE100 Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 16 A 100 W Adjustable voltage outpu
The necessary accessories are required to use the article as described.