There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
0.83 A
18 V DC
830 mA
5.5/2.1 coaxial connector
Surge protection
15 W
(L x W x H) 48.0 x 28.0 x 55.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
127.0 g
150 cm
28.0 mm
55.0 mm
48.0 mm
NGE12E18-P1J
IP21
1272800 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164224 MEAN WELL NGE12E18-P1J Mains PSU (fixed voltage) 18 V DC 0.83 A 15 W Surge protection
Datasheet 3164224 MEAN WELL NGE12E18-P1J Mains PSU (fixed voltage) 18 V DC 0.83 A 15 W Surge protection
User & Safety Instructions 3164224 MEAN WELL NGE12E18-P1J Mains PSU (fixed voltage) 18 V DC 0.83 A 15 W Surge protection
Warranty Terms 3164224 MEAN WELL NGE12E18-P1J Mains PSU (fixed voltage) 18 V DC 0.83 A 15 W Surge protection
The necessary accessories are required to use the article as described.