There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
1.2 A
15 V
1.2 A
5.5/2.1 coaxial connector
Regulated
Surge protection
18 W
(L x W x H) 48.0 x 28.0 x 55.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
127.0 g
150 cm
28.0 mm
55.0 mm
48.0 mm
NGE18E15-P1J
IP21
1282800 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164236 MEAN WELL NGE18E15-P1J Mains PSU (fixed voltage) 15 V 1.2 A 18 W Regulated, Surge protection
Datasheet 3164236 MEAN WELL NGE18E15-P1J Mains PSU (fixed voltage) 15 V 1.2 A 18 W Regulated, Surge protection
User & Safety Instructions 3164236 MEAN WELL NGE18E15-P1J Mains PSU (fixed voltage) 15 V 1.2 A 18 W Regulated, Surge protection
Warranty Terms 3164236 MEAN WELL NGE18E15-P1J Mains PSU (fixed voltage) 15 V 1.2 A 18 W Regulated, Surge protection
The necessary accessories are required to use the article as described.