
Number
Highlights & Details
Mean Well NGE18 plug socket SNT
- Output voltage 24 V
- Power 18 W
- Min. Input voltage80 V AC, 113 V DC /max.264 V AC, 370 V DC;5.5/2.1 coaxial connector
Technical specifications
- Series NGE18
- Application: ITE,Industry,Household,Medical
- Housing: Plug-in power supply
- Dimensions: Length 48 mm
- Dimensions: Width 28 mm
- Dimensions: Height 55 mm
- Weight: 112 g
- Identification: DEKRA; FCC
- MTBF 1282800 h
- Operation maintenance 30,000 h
- Min. Operating temperature -30 °C
- Max. operating temperature: 70 °C
- Storage temperature, min.: -20 °C.
- Storage temperature, max. 85 °C
- Min. Network frequency: 47 Hz
- Network frequency max. 63 Hz
- Min. Input voltage AC 80 V
- Max. Input voltage AC 264 V
- Min. Input voltage DC 113 V.
- Max. Input voltage DC 370 V.
- Input current 0.25 A
- Efficiency 88 %
- Idle power, less than 0.075 W
- Leakage current, max. 0.1 mA
- Inrush current, max. 80 A
- Power factor correction (PFC): 0
- Connector type, input: Adapter
- Number of outputs 1
- 18 W power output
- Output voltage 24 V
- Output voltage tolerance -3 - 3 %
- Remaining ripple 240 MVP-p
- Output current 0.75 A
- Overload protection 1
- Overload protection version: Hiccup
- Short circuit protection 1
- Overvoltage protection 1
- Overtemperature protection 0
- Connection type, output: 5.5*2.1mm hollow plug
- Protection class: II
- INSULATION VOLTAGE I/P-O/P 4,000 V
- APPROVALS UL,PSE,CCC,AS/NZ,EAC,IEC,EN,CE,UKCA,CSA,BSMI
- Standards (EMC): EN 55032 class B, EN 55011 class B
- STANDARDS (SAFETY): IEC 61558 60335-1-1 2, IEC 60601 16-1, IEC 61558-60601, IEC 62368-60601-16, IEC 60335-1, UL 62368-1, ANSI/AAMI ES 2-1, EN 61558-1, EN 1-1, EN 61558-1, EN 62368
- Medical protection classification: 2*MOPP
- REACH-SVHC: No.
- Efficiency (at 10% load): 79.5 %
- Average efficiency: 87%
- Output voltage selectable 0
- Length of feed line, output 150 cm
- Protection class/IP IP21
- Energy level (EU) 2019/1782 + Level VI
- RoHS R - RoHS compliant
- Product type
Mains PSU (fixed voltage)
- Used at
External
- Max. output current
0.75 A
- Output voltage
24 V
- Output current (max.) - rounded
750 mA
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
18 W
- Dim
(L x W x H) 48.0 x 28.0 x 55.0 mm
- Connection
Quick-release adapter
- No. of outputs
1 x
- Input voltage (max.)
264 V AC
370 V DC
- Min. input voltage
80 V AC
113 V DC
- EuP Status
Level VI
- Weight
112.0 g
- Cable length
150 cm
- Width
28.0 mm
- Height
55.0 mm
- Length
48.0 mm
- Type
NGE18I24-P1J
IP21
- MTBF
1282800 h
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-30 °C
- Input voltage
370 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3164243 MEAN WELL NGE18I24-P1J Mains PSU (fixed voltage) 24 V 0.75 A 18 W Regulated
Datasheet 3164243 MEAN WELL NGE18I24-P1J Mains PSU (fixed voltage) 24 V 0.75 A 18 W Regulated
User & Safety Instructions
User & Safety Instructions 3164243 MEAN WELL NGE18I24-P1J Mains PSU (fixed voltage) 24 V 0.75 A 18 W Regulated
Warranty Terms
Warranty Terms 3164243 MEAN WELL NGE18I24-P1J Mains PSU (fixed voltage) 24 V 0.75 A 18 W Regulated
Description
This text is machine translated.










