There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
2.5 A
12 V DC
2.5 A
5.5/2.1 coaxial connector
Surge protection
30 W
(L x W x H) 62.0 x 30.0 x 65.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
162.0 g
120 cm
30.0 mm
65.0 mm
62.0 mm
NGE30E12-P1J
IP21
1078600 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164246 MEAN WELL NGE30E12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W Surge protection
Datasheet 3164246 MEAN WELL NGE30E12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W Surge protection
User & Safety Instructions 3164246 MEAN WELL NGE30E12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W Surge protection
Warranty Terms 3164246 MEAN WELL NGE30E12-P1J Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W Surge protection