There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
5.63 A
5 V
5.63 A
5.5/2.1 coaxial connector
Regulated
28.1 W
(L x W x H) 60.0 x 30.0 x 65.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
211.0 g
100 cm
30.0 mm
65.0 mm
60.0 mm
NGE45E05-P1J
IP21
749900 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164258 MEAN WELL NGE45E05-P1J Mains PSU (fixed voltage) 5 V 5.63 A 28.1 W Regulated
Datasheet 3164258 MEAN WELL NGE45E05-P1J Mains PSU (fixed voltage) 5 V 5.63 A 28.1 W Regulated
User & Safety Instructions 3164258 MEAN WELL NGE45E05-P1J Mains PSU (fixed voltage) 5 V 5.63 A 28.1 W Regulated
Warranty Terms 3164258 MEAN WELL NGE45E05-P1J Mains PSU (fixed voltage) 5 V 5.63 A 28.1 W Regulated