There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
0.94 A
48 V DC
940 mA
5.5/2.1 coaxial connector
Regulated
incl. EU mains plug
incl. Europe adapter
Surge protection
45.1 W
(L x W x H) 60.0 x 30.0 x 65.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
211.0 g
150 cm
30.0 mm
65.0 mm
60.0 mm
NGE45E48-P1J
IP21
749900 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164264 MEAN WELL NGE45E48-P1J Mains PSU (fixed voltage) 48 V DC 0.94 A 45.1 W Regulated, incl. EU mains plug, incl. Europe adap
Datasheet 3164264 MEAN WELL NGE45E48-P1J Mains PSU (fixed voltage) 48 V DC 0.94 A 45.1 W Regulated, incl. EU mains plug, incl. Europe adap
User & Safety Instructions 3164264 MEAN WELL NGE45E48-P1J Mains PSU (fixed voltage) 48 V DC 0.94 A 45.1 W Regulated, incl. EU mains plug, incl. Europe adap
Warranty Terms 3164264 MEAN WELL NGE45E48-P1J Mains PSU (fixed voltage) 48 V DC 0.94 A 45.1 W Regulated, incl. EU mains plug, incl. Europe adap