There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
5.5 A
15 V DC
5.5 A
5.5/2.1 coaxial connector
Surge protection
82.5 W
(L x W x H) 62.0 x 30.0 x 85.5 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
231.0 g
100 cm
30.0 mm
85.5 mm
62.0 mm
NGE90E15-P1J
IP21
605300 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164287 MEAN WELL NGE90E15-P1J Mains PSU (fixed voltage) 15 V DC 5.5 A 82.5 W Surge protection
Datasheet 3164287 MEAN WELL NGE90E15-P1J Mains PSU (fixed voltage) 15 V DC 5.5 A 82.5 W Surge protection
User & Safety Instructions 3164287 MEAN WELL NGE90E15-P1J Mains PSU (fixed voltage) 15 V DC 5.5 A 82.5 W Surge protection
Warranty Terms 3164287 MEAN WELL NGE90E15-P1J Mains PSU (fixed voltage) 15 V DC 5.5 A 82.5 W Surge protection
The necessary accessories are required to use the article as described.