There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
NID100-24
30 V DC
53 V DC
1 x
4.2 A
4.2 A
100.8 W
Pins
DC-to-DC converter
-30 °C
+85 °C
(L x W x H) 50.8 x 27.5 x 12 mm
12 mm
50.8 mm
27.5 mm
24 V DC
35 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 2176631 MEAN WELL NID100-24 DC/DC converter 4.2 A 100.8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2176631 MEAN WELL NID100-24 DC/DC converter 4.2 A 100.8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2176631 MEAN WELL NID100-24 DC/DC converter 4.2 A 100.8 W No. of outputs: 1 x Content 1 pc(s)