
Highlights & Details
MEANWELL medical modular power supply series NMP front ends
- individually configurable
- Four slots
- Closed type (case) with fan, screw connections
- Universal input
- Over heating protection
- Built-in PFC circuit
- low-height;
- Parallel function
- Switching the output voltage on and off via remote signal
- Internal auxiliary voltage 5V/1.5A
- 2xMOPP
- max. 650 W
- This text is machine translated.
Technical specifications
- Front ends NMP650 and NMP1K2 and output modules NMS-240 are not available separately. The front ends and output modules are pre-assembled by the manufacturer. Additional accessories are required for series or parallel connection of the individual modules. You will receive a finished power supply configured by the manufacturer according to customer requirements. The prices shown for the front ends and the output modules are only indicative prices. Please contact our technical sales department and have an offer created.
- Type
NMP650
650 W
- PFC
Yes
- Output voltage
5 V
- Output current
1.5 A
Manufacturer's standards (no certificate)
- Connection
Screw terminal
- Features
Overheat protection
- Compatible with
MW Mean Well
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246040 MEAN WELL NMP650 MEANWELL medical modular power supply series NMP front ends
User & Safety Instructions
User & Safety Instructions 2246040 MEAN WELL NMP650 MEANWELL medical modular power supply series NMP front ends
Warranty Terms
Warranty Terms 2246040 MEAN WELL NMP650 MEANWELL medical modular power supply series NMP front ends
Description
Features
- Individually configurable
- four slots
- Closed design (case) with fan, screw connections
- Universal input
- Overtemperature protection
- Built-in PFC circuit
- Low height
- Parallel function
- Switching the output voltage on and off via remote signal
- Internal auxiliary voltage 5V/1.5A
- 2xMOPP
- max. 650 W.

