
Technical specifications
- The output modules NMS-240-xx are not available individually. They are pre-assembled in the appropriate front end of the product group L7950. Additional accessories are required for series or parallel connection of the individual modules. You will receive a finished power supply configured by the manufacturer according to customer requirements. The prices shown for the front ends and the output modules are only indicative prices. Please contact our technical sales department and have an offer created.
- Product type
19" rack SMPSU
- Rack unit
1 U
- Type
NMS-240-12
240 W
- Output voltage
12 V DC
- Output current
20 A
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Connection
Screw terminal
- Weight
142 g
- Features
Overheat protection
Surge protection
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246038 MEAN WELL NMS-240-12 MEANWELL Modular power supplies series NMS output modules for front ends Enclosed, 1HE power: 240W
User & Safety Instructions
User & Safety Instructions 2246038 MEAN WELL NMS-240-12 MEANWELL Modular power supplies series NMS output modules for front ends Enclosed, 1HE power: 240W
Warranty Terms
Warranty Terms 2246038 MEAN WELL NMS-240-12 MEANWELL Modular power supplies series NMS output modules for front ends Enclosed, 1HE power: 240W
Description
Features
- Modular design for installation in a front end
- Overload protection through current limitation
- Parallel function
- Switching the output voltage on and off via remote signal
- DC-OK-signal
- Internal auxiliary voltage 5V/10mA
- Output voltage and output current can be programd
- This text is machine translated.

