
Highlights & Details
LED switching power supply
- Constant voltage, Constant current
- 7.2 - 12 V DC
- 10 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 280 x 80 x 45 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
7.2 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
- Connection
Open end cable
- Max. power
120 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
894 g
- Power range
120 W (max)
- Type
Synchronised
- Width
80 mm
- Height
45 mm
- Length
280 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1439384 MEAN WELL NPF-120-12 LED driver, LED transformer Constant voltage, Constant current 120 W 10 A 7.2 - 12 V DC not dimmabl
User & Safety Instructions
User & Safety Instructions 1439384 MEAN WELL NPF-120-12 LED driver, LED transformer Constant voltage, Constant current 120 W 10 A 7.2 - 12 V DC not dimmabl
Information
Information 1439384 MEAN WELL NPF-120-12 LED driver, LED transformer Constant voltage, Constant current 120 W 10 A 7.2 - 12 V DC not dimmabl
Warranty Terms
Warranty Terms 1439384 MEAN WELL NPF-120-12 LED driver, LED transformer Constant voltage, Constant current 120 W 10 A 7.2 - 12 V DC not dimmabl
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- low no load power consumption
- suitable for LED lighting and moving sign applications
- Fixed output voltage
- Constant current
- NPF-120D: built-in 3 in 1 dimming function (external voltage 0...10V DC, PWM, potentiometer)
- EN61000-3-2, class C, EN55015, EN61347-1, EN61347-2-13



