There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 171 x 63 x 37 mm
42 V DC
25.2 V DC
2.15 A
2.15 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
90 W
1 x
1 x
305 V AC
90 V AC
770 g
90 W (max)
Synchronised
63 mm
37 mm
171 mm
yes
Datasheet 1293741 MEAN WELL NPF-90D-42 LED driver, LED transformer Constant voltage, Constant current 90 W 2.15 A 25.2 - 42 V DC dimmable,
User & Safety Instructions 1293741 MEAN WELL NPF-90D-42 LED driver, LED transformer Constant voltage, Constant current 90 W 2.15 A 25.2 - 42 V DC dimmable,
Information 1293741 MEAN WELL NPF-90D-42 LED driver, LED transformer Constant voltage, Constant current 90 W 2.15 A 25.2 - 42 V DC dimmable,
Warranty Terms 1293741 MEAN WELL NPF-90D-42 LED driver, LED transformer Constant voltage, Constant current 90 W 2.15 A 25.2 - 42 V DC dimmable,