
Number
Technical specifications
- Product type
DC/DC converter
- Type
NSD05-48S15
- Min. input voltage
18 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
5 W
- Insulation voltage
1000 V
- Connection
Pins
- PSU features
Regulated
- Dim
(L x W x H) 40.60 x 25.40 x 8.30 mm
- Height
8.30 mm
- Length
40.60 mm
- Width
25.40 mm
- Output voltage (max.)
15 V DC
- Weight
7.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
330 mA
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292474 MEAN WELL NSD05-48S15 DC/DC converter 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292474 MEAN WELL NSD05-48S15 DC/DC converter 5 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292474 MEAN WELL NSD05-48S15 DC/DC converter 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292474 MEAN WELL NSD05-48S15 DC/DC converter 5 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Open design (open frame)
- Overload protection through power limiting, auto recovery
- For direct PCB mounting
- Wide input voltage range 4:1
- Switching on and off of the output voltage via remote signal
- Galvanic isolation of input and output
- Input/output insulation 1000 V
- Regulated output voltage
- Short-circuit proof
