Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC industrial PSU module
305 V DC
431 V DC
85 V AC
120 V AC
(L x W x H) 159 x 97 x 30 mm
201.6 W
47 Hz - 63 Hz
94.5 %
I
24 V
8.400 A
85 °C
-40 °C
-40 °C - +85 °C
500 g
97 mm
30 mm
159 mm
NSP-200-24
Datasheet 3557976 MEAN WELL NSP-200-24 AC/DC industrial PSU module 201.6 W
User & Safety Instructions 3557976 MEAN WELL NSP-200-24 AC/DC industrial PSU module 201.6 W