Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC industrial PSU module
305 V DC
431 V DC
85 V AC
120 V AC
(L x W x H) 179 x 99 x 30 mm
321.6 W
47 Hz - 63 Hz
93.5 %
I
24 V
13.400 A
85 °C
-40 °C
-40 °C - +85 °C
670 g
99 mm
30 mm
179 mm
NSP-320-24
Datasheet 3557985 MEAN WELL NSP-320-24 AC/DC industrial PSU module 321.6 W
User & Safety Instructions 3557985 MEAN WELL NSP-320-24 AC/DC industrial PSU module 321.6 W