
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Length of feed line, output 100 cm
- Length of feed line 150 cm
- Protection class IP67
- Protection class: II
- Product type
Bench PSU (fixed voltage)
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Output voltage
12 V
- Input voltage
254 V DC
370 V DC
180 V AC
264 V AC
- No. of outputs
1 x
- Connections
4-pin XLR
- Inputs
Round plug CEE 7/7
- Weight
1320 g
180 W
- Width
68 mm
- Height
39.5 mm
- Length
195 mm
- Type
OWA-200E-12
Documents & Downloads
Datasheet
Datasheet 2900714 MEAN WELL OWA-200E-12 Bench PSU (fixed voltage) 12 V 15 A 180 W
User & Safety Instructions
User & Safety Instructions 2900714 MEAN WELL OWA-200E-12 Bench PSU (fixed voltage) 12 V 15 A 180 W
Warranty Terms
Warranty Terms 2900714 MEAN WELL OWA-200E-12 Bench PSU (fixed voltage) 12 V 15 A 180 W







