
Technical specifications
- Length of feed line, output 100 cm
- Length of feed line 150 cm
- Protection class IP67
- Protection class: II
- Product type
Bench PSU (fixed voltage)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output voltage
20 V
- Input voltage
254 V DC
370 V DC
180 V AC
264 V AC
- No. of outputs
1 x
- Connections
4-pin XLR
- Inputs
Round plug CEE 7/7
- Weight
1320 g
200 W
- Width
68 mm
- Height
39.5 mm
- Length
195 mm
- Type
OWA-200E-20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900716 MEAN WELL OWA-200E-20 Bench PSU (fixed voltage) 20 V 10 A 200 W
User & Safety Instructions
User & Safety Instructions 2900716 MEAN WELL OWA-200E-20 Bench PSU (fixed voltage) 20 V 10 A 200 W
Warranty Terms
Warranty Terms 2900716 MEAN WELL OWA-200E-20 Bench PSU (fixed voltage) 20 V 10 A 200 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








