
Number
Technical specifications
- Protection class: IP67
- Product type
Bench PSU (fixed voltage)
- Max. output current
6 A
- Output current (max.) - rounded
6 A
- Output voltage
15 V DC
- Input voltage
90 V AC
264 V AC
- No. of outputs
1 x
- Weight
920.00 g
90 W
- Type
Synchronised
- Width
63.00 mm
- Height
37.50 mm
- Length
171.00 mm
- Type
OWA-90E-15
- Connection
Cable + connector
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
6 A
Documents & Downloads
Datasheet
Datasheet 1293435 MEAN WELL OWA-90E-15 Bench PSU (fixed voltage) 15 V DC 6 A 90 W
User & Safety Instructions
User & Safety Instructions 1293435 MEAN WELL OWA-90E-15 Bench PSU (fixed voltage) 15 V DC 6 A 90 W
Information
Information 1293435 MEAN WELL OWA-90E-15 Bench PSU (fixed voltage) 15 V DC 6 A 90 W
Information 1293435 MEAN WELL OWA-90E-15 Bench PSU (fixed voltage) 15 V DC 6 A 90 W
Warranty Terms
Warranty Terms 1293435 MEAN WELL OWA-90E-15 Bench PSU (fixed voltage) 15 V DC 6 A 90 W


