There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 84 x 57 x 29.5 mm
24 V DC
16 V DC
1.05 A
1.05 A
230 V AC
II
dimmable
PFC circuit
Surge protection
Suitable for flammable surfaces
IP30
Open end cable
25 W
1 x
1 x
295 V AC
180 V AC
185 g
25 W (max)
Synchronised
57 mm
29.5 mm
84 mm
yes
Certified by EU Garan
Datasheet 1293212 MEAN WELL PCD-25-1050B LED driver Constant current 25 W 1.05 A 16 - 24 V DC dimmable, PFC circuit, Surge protection, Sui
User & Safety Instructions 1293212 MEAN WELL PCD-25-1050B LED driver Constant current 25 W 1.05 A 16 - 24 V DC dimmable, PFC circuit, Surge protection, Sui
Information 1293212 MEAN WELL PCD-25-1050B LED driver Constant current 25 W 1.05 A 16 - 24 V DC dimmable, PFC circuit, Surge protection, Sui
Warranty Terms 1293212 MEAN WELL PCD-25-1050B LED driver Constant current 25 W 1.05 A 16 - 24 V DC dimmable, PFC circuit, Surge protection, Sui