
Number
Highlights & Details
LED-switching power supply
- Constant current
- 22 - 38 V DC
- 1.05 A
Technical specifications
- dimmable
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 128 x 60 x 31.5 mm
- Output voltage (max.)
38 V DC
- Output voltage (min.)
22 V DC
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
dimmable
PFC circuit
Surge protection
Suitable for flammable surfaces
IP30
- Connection
Open end cable
- Max. power
40 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
277 V AC
- Min. input voltage
180 V AC
- Weight
230 g
- Power range
40 W (max)
- Type
Synchronised
- Width
60 mm
- Height
31.5 mm
- Length
128 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293238 MEAN WELL PCD-40-1050B LED driver Constant current 40 W 1.05 A 22 - 38 V DC dimmable, PFC circuit, Surge protection, Sui
User & Safety Instructions
User & Safety Instructions 1293238 MEAN WELL PCD-40-1050B LED driver Constant current 40 W 1.05 A 22 - 38 V DC dimmable, PFC circuit, Surge protection, Sui
Information
Information 1293238 MEAN WELL PCD-40-1050B LED driver Constant current 40 W 1.05 A 22 - 38 V DC dimmable, PFC circuit, Surge protection, Sui
Warranty Terms
Warranty Terms 1293238 MEAN WELL PCD-40-1050B LED driver Constant current 40 W 1.05 A 22 - 38 V DC dimmable, PFC circuit, Surge protection, Sui
Description
Features
- AC-dimming, for phase-angle-and-control dimmer suitable, Wire Connections
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- Constant current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.



