There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128 x 60 x 31.5 mm
Multi-colour
57 V DC
34 V DC
0.7 A
700 mA
230 V AC
II
dimmable
PFC circuit
Surge protection
Suitable for flammable surfaces
IP30
Open end cable
40 W
1 x
1 x
277 V AC
180 V AC
230 g
40 W (max)
Synchronised
60 mm
31.5 mm
128 mm
yes
Certified by EU Garan
Datasheet 1293240 MEAN WELL PCD-40-700B LED driver Constant current 40 W 0.7 A 34 - 57 V DC dimmable, PFC circuit, Surge protection, Suita
User & Safety Instructions 1293240 MEAN WELL PCD-40-700B LED driver Constant current 40 W 0.7 A 34 - 57 V DC dimmable, PFC circuit, Surge protection, Suita
Information 1293240 MEAN WELL PCD-40-700B LED driver Constant current 40 W 0.7 A 34 - 57 V DC dimmable, PFC circuit, Surge protection, Suita
Warranty Terms 1293240 MEAN WELL PCD-40-700B LED driver Constant current 40 W 0.7 A 34 - 57 V DC dimmable, PFC circuit, Surge protection, Suita