
Number
Highlights & Details
LED-switching power supply
- Constant current
- 18 - 30 V DC
- 2 A
Technical specifications
- dimmable
- Height
31.5 mm
- Length
128 mm
- Width
60 mm
IP30
- Connection
Open end cable
- LED driver features
dimmable
PFC circuit
Surge protection
Suitable for flammable surfaces
- Type
Constant current
- Input voltage (max.)
277 V AC
- Min. input voltage
180 V AC
- Max. output current
2 A
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Max. power
60 W
- Operating voltage
230 V AC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
- Protection class
II
- Weight
350 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293255 MEAN WELL PCD-60-2000B LED driver Constant current 60 W 2 A 18 - 30 V DC dimmable, PFC circuit, Surge protection, Suitab
User & Safety Instructions
User & Safety Instructions 1293255 MEAN WELL PCD-60-2000B LED driver Constant current 60 W 2 A 18 - 30 V DC dimmable, PFC circuit, Surge protection, Suitab
Information
Information 1293255 MEAN WELL PCD-60-2000B LED driver Constant current 60 W 2 A 18 - 30 V DC dimmable, PFC circuit, Surge protection, Suitab
Warranty Terms
Warranty Terms 1293255 MEAN WELL PCD-60-2000B LED driver Constant current 60 W 2 A 18 - 30 V DC dimmable, PFC circuit, Surge protection, Suitab
Description
Features
- AC-dimming, for phase-angle-and-control dimmer suitable, Wire Connections
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- Constant current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.




