

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 107.00 x 61.00 x 28.00 mm
Pin strip for nylon crimp connectors
25 W
1 x
open
145.83 g
Regulated
Synchronised
61.00 mm
28.00 mm
107.00 mm
PD-25A
1 x
5/12 V/DC
5/0.1-1.5 A 0.2-2.
yes
Datasheet 1293987 MEAN WELL PD-25A SMPSU 25 W
User & Safety Instructions 1293987 MEAN WELL PD-25A SMPSU 25 W
Information 1293987 MEAN WELL PD-25A SMPSU 25 W
Warranty Terms 1293987 MEAN WELL PD-25A SMPSU 25 W