

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 127.00 x 76.20 x 28.00 mm
Pin strip for nylon crimp connectors
40 W
1 x
open
208.33 g
Regulated
Synchronised
76.20 mm
28.00 mm
127.00 mm
PD-45A
1 x
5/12 V/DC
0.4-5/0.2-2.5 A
yes
Datasheet 1294039 MEAN WELL PD-45A SMPSU 40 W
User & Safety Instructions 1294039 MEAN WELL PD-45A SMPSU 40 W
Information 1294039 MEAN WELL PD-45A SMPSU 40 W
Warranty Terms 1294039 MEAN WELL PD-45A SMPSU 40 W