

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 127.00 x 76.20 x 42.00 mm
Pin strip for nylon crimp connectors
61 W
1 x
open
259.26 g
Regulated
Synchronised
76.20 mm
42.00 mm
127.00 mm
PD-65A
1 x
5/12 V/DC
0.4-7/0.2-3.2 A
yes
Datasheet 1294092 MEAN WELL PD-65A SMPSU 61 W
User & Safety Instructions 1294092 MEAN WELL PD-65A SMPSU 61 W
Information 1294092 MEAN WELL PD-65A SMPSU 61 W
Warranty Terms 1294092 MEAN WELL PD-65A SMPSU 61 W