
Highlights & Details
SNT CASE 2898 W 115V 26.3A
- Output 115 V / 26.3 A
- Power 3500 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
26.3 A
- Output current (max.) - rounded
26.3 A
- Min. input voltage
127 V DC
90 V AC
- Dim
(L x W x H) 380 x 141.4 x 60 mm
- Output voltage (max.)
115 V
- Connection
Screw terminal
3500 W
- No. of outputs
1 x
- Type
closed
- Weight
4500 g
- Width
141.4 mm
- Height
60 mm
- Length
380 mm
- Type
PHP-3500-115
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900779 MEAN WELL PHP-3500-115 SMPSU 115 V 26.3 A 3500 W
User & Safety Instructions
User & Safety Instructions 2900779 MEAN WELL PHP-3500-115 SMPSU 115 V 26.3 A 3500 W
Warranty Terms
Warranty Terms 2900779 MEAN WELL PHP-3500-115 SMPSU 115 V 26.3 A 3500 W




