
Highlights & Details
Meanwell switched-mode power supplies series PHP-3500 U-bracket Single Output Power: 3500W with PFC
- Output 28.2 V DC / 145 A
- Power 3480 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
145 A
- Output current (max.) - rounded
145 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 380 x 141.4 x 60 mm
- Output voltage (max.)
28.2 V DC
- Connection
Screw terminal
3480 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
4500 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
141.4 mm
- Height
60 mm
- Length
380 mm
- Type
PHP-3500-24
- MTBF
183400 h
- Output voltage (min.)
24 V DC
- PFC
Yes
Documents & Downloads
Datasheet
Datasheet 2199524 MEAN WELL PHP-3500-24 SMPSU 28.2 V DC 145 A 3480 W
User & Safety Instructions
User & Safety Instructions 2199524 MEAN WELL PHP-3500-24 SMPSU 28.2 V DC 145 A 3480 W
Warranty Terms
Warranty Terms 2199524 MEAN WELL PHP-3500-24 SMPSU 28.2 V DC 145 A 3480 W
Description
Features
- 1U low profile (60mm)
- Universal AC input
- Built-in active PFC function
- Fanless design, water cooling
- Protected against short circuit, overload, overvoltage, excess temperature
- Switching the output voltage on and off via remote signal
- EMC: Conducted interference emission in accordance with EN55032/EN55011 class B, Radiation-Related interference emission in accordance with EN55032/EN5501 class A.
- Integrated PMBus protocol




