
Highlights & Details
MEANWELL switched-mode power supply series PID-250 Open-frame dual output power: 250W
- Output 36 V DC / 6.3 A
- Power 251.8 W
- Pin strip for nylon crimp connectors
Technical specifications
- These power supplies are intended for installation in terminals.
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
6.3 A
- Output current (max.) - rounded
6.3 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 222 x 95 x 40 mm
- Output voltage (max.)
36 V DC
- Connection
Pin strip for nylon crimp connectors
251.8 W
- No. of outputs
2 x
- Type
open
- Weight
740 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
95 mm
- Height
40 mm
- Length
222 mm
- Type
PID-250C
- MTBF
150400 h
- Output current 2 (max.)
5 A
- Output voltage 2 (max.)
5 V DC
- PFC
Yes
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246087 MEAN WELL PID-250C SMPSU 36 V DC 6.3 A 251.8 W
User & Safety Instructions
User & Safety Instructions 2246087 MEAN WELL PID-250C SMPSU 36 V DC 6.3 A 251.8 W
Warranty Terms
Warranty Terms 2246087 MEAN WELL PID-250C SMPSU 36 V DC 6.3 A 251.8 W
Description
Features
- Open design (open frame)
- Pin bar connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage

