
Number
Highlights & Details
LED-switching power supply
- Assembly on inflammable surfaces is possible
- Wide-range output
- Adjustable output voltage at PLN ±10%
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 200.50 x 70.50 x 35.00 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
36 V DC
- Max. output current
2.65 A
- Output current (max.) - rounded
2.65 A
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP20
- Connection
Screw terminal
- Max. power
95 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
520.00 g
- Power range
95 W (max)
- Type
Synchronised
- Width
70.50 mm
- Height
35.00 mm
- Length
200.50 mm
- Connection
Strands
- Input voltage
90 - 264 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293321 MEAN WELL PLC-100-36 LED driver, LED transformer Constant voltage, Constant current 95 W 2.65 A 36 V DC not dimmable, PF
User & Safety Instructions
User & Safety Instructions 1293321 MEAN WELL PLC-100-36 LED driver, LED transformer Constant voltage, Constant current 95 W 2.65 A 36 V DC not dimmable, PF
Information
Information 1293321 MEAN WELL PLC-100-36 LED driver, LED transformer Constant voltage, Constant current 95 W 2.65 A 36 V DC not dimmable, PF
Warranty Terms
Warranty Terms 1293321 MEAN WELL PLC-100-36 LED driver, LED transformer Constant voltage, Constant current 95 W 2.65 A 36 V DC not dimmable, PF
Description
Features
- Universal Input, screw terminals
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- UL1310 Class 2
- Adjustable output voltage:
- Adjustable current limiting
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.





