
Highlights & Details
LED-switching power supply
- Constant current
- 8 - 12 V DC
- 1.4 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 84.00 x 57.00 x 29.50 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
8 V DC
- Max. output current
1.4 A
- Output current (max.) - rounded
1.4 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
not dimmable
IP30
- Connection
Open end cable
- Max. power
16 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
180 V AC
- Weight
184.72 g
- Power range
16 W (max)
- Type
Synchronised
- Width
57.00 mm
- Height
29.50 mm
- Length
84.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293203 MEAN WELL PLD-16-1400B LED driver Constant current 16 W 1.4 A 8 - 12 V DC not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293203 MEAN WELL PLD-16-1400B LED driver Constant current 16 W 1.4 A 8 - 12 V DC not dimmable 1 pc(s)
Information
Information 1293203 MEAN WELL PLD-16-1400B LED driver Constant current 16 W 1.4 A 8 - 12 V DC not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 1293203 MEAN WELL PLD-16-1400B LED driver Constant current 16 W 1.4 A 8 - 12 V DC not dimmable 1 pc(s)
Description
Features
- Wire Connections
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For indoor applications
- For LED lighting applications
- Constant current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.











